Leuze Diffuse Photoelectric Sensor, Barrel Sensor, 0.001 → 0.7 m Detection Range

Image representative of range

Subtotal (1 unit)*

£70.35

(exc. VAT)

£84.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.35

*price indicative

RS Stock No.:
640-605
Mfr. Part No.:
ET318B.3/4P-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0.001 → 0.7 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
CN

1-Wire and iButton devices


The Leuze Energetic diffuse sensor designed for reliable object detection using red LED light. It operates on the diffuse reflection principle and offers a sensing range of up to 0.7 meters, with a maximum limit of 1 meter depending on surface reflectivity. Its compact cylindrical design with an M12 connector makes it easy to integrate into industrial setups.

2 PNP transistor outputs
Teach button for easy setup and sensitivity adjustment
Operates reliably in temperatures from -40 °C to +60 °C


The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Related links