Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0.001 → 0.65 m Detection Range
- RS Stock No.:
- 616-412
- Mfr. Part No.:
- ET28.3/4P-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£75.60
(exc. VAT)
£90.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.60 |
*price indicative
- RS Stock No.:
- 616-412
- Mfr. Part No.:
- ET28.3/4P-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0.001 → 0.65 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 0.001 → 0.65 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MY
The Leuze Series 28 Energetic Diffuse Sensors are advanced photoelectric sensors designed for precise object detection in industrial automation applications. Operating on the diffuse reflection principle, these sensors utilize a red LED light source with a wavelength of 620 nm. They offer a maximum operating range of up to 0.65 meters, depending on the object's reflectivity. The sensors feature two PNP transistor outputs, supporting both light and dark switching modes. With a switching frequency of 500 Hz and a response time of 1 ms, they ensure rapid detection. Protection features include polarity reversal and short-circuit protection, making them suitable for harsh industrial environments.
IP67 protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.11 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.7 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.01 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 1 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 10 m Detection Range

