Leuze Diffuse Reflection Photoelectric Sensor, Cylindrical Sensor, 0.001 → 0.11 m Detection Range
- RS Stock No.:
- 616-482
- Mfr. Part No.:
- FT328I.X3/4P-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£100.80
(exc. VAT)
£120.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.80 |
*price indicative
- RS Stock No.:
- 616-482
- Mfr. Part No.:
- FT328I.X3/4P-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0.001 → 0.11 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflection | ||
Detection Range 0.001 → 0.11 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Leuze Series 328 Energetic Diffuse Sensor is engineered for precise detection of dark objects at short ranges, making it ideal for applications where traditional sensors may struggle. Its V-optics design enhances the sensor's ability to detect low-reflectivity targets by optimizing the light spot geometry, ensuring reliable performance even with challenging surfaces.
IP67 protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.7 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.01 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 1 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 10 m Detection Range

