Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0.006 → 0.28 m Detection Range
- RS Stock No.:
- 616-336
- Mfr. Part No.:
- HT25CI-280F.F/4P-380
- Brand:
- Leuze
Subtotal (1 unit)*
£258.83
(exc. VAT)
£310.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.83 |
*price indicative
- RS Stock No.:
- 616-336
- Mfr. Part No.:
- HT25CI-280F.F/4P-380
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0.006 → 0.28 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 0.006 → 0.28 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Leuze Diffuse sensors with background suppression, designed for precise object detection in industrial automation applications. These sensors operate on the diffuse reflection principle with background suppression, ensuring accurate detection by distinguishing between objects and their backgrounds. They feature a red LED light source with a wavelength of 650 nm and offer an operating range from 5 mm to 1.2 meters, depending on the object's reflectivity. The sensors are equipped with two NPN transistor switching outputs, providing flexibility in integration with control systems.
IP67 and IP69K protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0.006 → 0.42 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.6 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.45 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.015 → 0.55 m Detection Range

