ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 0.12 m

Subtotal (1 unit)*

£270.27

(exc. VAT)

£324.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.27

*price indicative

RS Stock No.:
595-046
Mfr. Part No.:
OK5001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection, Through Beam

Detection Range

0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection)

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
SG
The ifm electronic Fibre-optic amplifier is a sophisticated solution designed for precision detection in a variety of applications. This amplifier utilises red light technology to enhance optical performance, featuring both through-beam and diffuse reflection sensors. With adjustable ranges and a wide operating voltage of 10 to 36 DC, it ensures flexibility in diverse working environments. Its robust design maintains performance even in extreme temperatures of -25 to 60°C, while protection class IP 65 guarantees reliability in harsh conditions. The amplifier's programming capability allows for custom output functions, making it ideal for tailored applications. Backed by years of testing approvals, the device is built for longevity and efficiency.

Operates efficiently within a voltage range of 10 to 36 DC
Offers both light on and dark on modes for versatile programming
Equipped with robust short circuit and overload protection for enhanced reliability
Comes with a weight of only 150g ensuring easy installation
Compact rectangular housing for space saving
Includes a 2 m heavy duty PVC cable with multiple core colours for clear wiring

Related links