ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 0.12 m
- RS Stock No.:
- 595-048
- Mfr. Part No.:
- OK5022
- Brand:
- ifm electronic
Subtotal (1 unit)*
£276.57
(exc. VAT)
£331.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.57 |
*price indicative
- RS Stock No.:
- 595-048
- Mfr. Part No.:
- OK5022
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection) | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection) | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier designed to enhance light detection in various applications with exceptional precision. This versatile unit operates within a voltage range of 10 to 36 DC, delivering a reliable performance through its NPN output function. Built to withstand harsh environments, the amplifier features a robust IP 65 protection rating and operates efficiently within an ambient temperature range of -25 to 60°C. The device's programmable capability allows for flexibility between light-on and dark-on modes, making it suitable for diverse sensing requirements. With short-circuit and overload protection, this fibre-optic amplifier ensures safe and durable operation, delivering confidence in critical monitoring conditions.
Offers red light type with a wavelength of 660 nm for effective sensing
Achieves a maximum switching frequency of 120 Hz providing rapid response times
Includes a yellow LED display to clearly indicate switching status
Compact design ensures easy integration into various setups
Manufactured with durable PPO modified materials for enhanced longevity
Comes equipped with essential accessories including screws washers and two types of mounting screws
Impeccably documents compliance with EMC EN 60947 5 2 for reliability in electromagnetic environments
Achieves a maximum switching frequency of 120 Hz providing rapid response times
Includes a yellow LED display to clearly indicate switching status
Compact design ensures easy integration into various setups
Manufactured with durable PPO modified materials for enhanced longevity
Comes equipped with essential accessories including screws washers and two types of mounting screws
Impeccably documents compliance with EMC EN 60947 5 2 for reliability in electromagnetic environments
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Fibre Optic Sensor 0 → 0.12 m IP65, 10 → 36 V dc
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m

