ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range

Subtotal (1 unit)*

£78.75

(exc. VAT)

£94.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.75

*price indicative

RS Stock No.:
595-500
Mfr. Part No.:
O6T207
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 500 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor is engineered for precise distance measurement and reliable object detection. This versatile device operates within a range of 5 to 500 mm on white paper, making it indispensable for various industrial applications. Its red light type allows for optimal sensing capability, enhanced by adjustable settings to meet specific deployment needs. The robust design ensures protection against dust and water, with an IP 65 and IP 67 rating, providing both durability and operational reliability in harsh environments. With short-circuit protection and selectable output functions, this sensor guarantees effective performance while safeguarding your equipment.

Operates efficiently on an operating voltage of 10 to 30 V DC
Offers a maximum output current rating of 100 mA suitable for various applications
Boasts a high switching frequency of 1000 Hz for rapid detection needs
Features an adjustable detection zone accommodating diverse sensing environments
Constructed with durable materials including ABS and PPSU for long lasting performance
Equipped with dual LEDs for status indication enhancing user visibility
Includes a reliable connector design with enhanced sealing to ensure longevity

Related links