ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 595-482
- Mfr. Part No.:
- OGH302
- Brand:
- ifm electronic
Subtotal (1 unit)*
£130.91
(exc. VAT)
£157.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.91 |
*price indicative
- RS Stock No.:
- 595-482
- Mfr. Part No.:
- OGH302
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor is engineered for precision in detecting objects with enhanced background suppression. This robust sensor operates within a voltage range of 10 to 36 DC, making it ideal for diverse industrial applications. It features a compact threaded design, encapsulating advanced technology that allows for accurate detection across various object surfaces. With the ability to maintain performance in extreme temperatures from -25 to 80 degrees Celsius, this sensor is built to withstand challenging environmental conditions. Its yellow LED display indicates operational status, ensuring reliable feedback during usage.
Background suppression technology guarantees accurate detection in various environments
Designed for a wide operating voltage range enhancing compatibility with different systems
Compact threaded housing offers straightforward integration into existing configurations
Exceptional temperature tolerance ensures reliability in harsh conditions
Enhanced short circuit and overload protection adds safety to operational processes
Light on output function simplifies system monitoring and management
High switching frequency of 1000 Hz supports rapid object detection requirements
Durable materials including stainless steel housing provide long lasting functionality
Includes lock nuts ensuring secure installation and stability over time
Designed for a wide operating voltage range enhancing compatibility with different systems
Compact threaded housing offers straightforward integration into existing configurations
Exceptional temperature tolerance ensures reliability in harsh conditions
Enhanced short circuit and overload protection adds safety to operational processes
Light on output function simplifies system monitoring and management
High switching frequency of 1000 Hz supports rapid object detection requirements
Durable materials including stainless steel housing provide long lasting functionality
Includes lock nuts ensuring secure installation and stability over time
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range

