ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.2 → 1.5 m Detection Range
- RS Stock No.:
- 595-448
- Mfr. Part No.:
- OJ5191
- Brand:
- ifm electronic
Subtotal (1 unit)*
£162.16
(exc. VAT)
£194.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2025
- Plus 3 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.16 |
*price indicative
- RS Stock No.:
- 595-448
- Mfr. Part No.:
- OJ5191
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.2 → 1.5 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.2 → 1.5 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is expertly designed for the precise detection of transparent objects. This innovative device employs red light emission and features a polarisation filter, ensuring reliable performance even in challenging conditions. With a versatile operating voltage range of 10 to 30 DC, it is perfect for various applications. The sensor boasts a compact rectangular housing, making it suitable for installation in tight spaces. Additionally, its robust construction with an IP67 protection rating guarantees durability and reliability in demanding environments. This sensor effectively performs in temperature ranges from 0 to 60 degrees Celsius, ensuring consistent operation. The ease of installation is further enhanced by the inclusion of essential accessories such as screws and spring washers.
Optimised for the detection of transparent objects enhancing operational efficiency
Compact rectangular housing facilitates installation in confined areas
Integrated polarisation filter improves detection reliability in diverse conditions
Wide operating voltage range of 10 to 30 DC allows flexibility in various setups
Equipped with IP67 protection ensuring durability in harsh environments
High switching frequency of 2000 Hz allows for quick response times
Short circuit and overload protection increase reliability and safety
Includes essential accessories for straightforward installation
Compact rectangular housing facilitates installation in confined areas
Integrated polarisation filter improves detection reliability in diverse conditions
Wide operating voltage range of 10 to 30 DC allows flexibility in various setups
Equipped with IP67 protection ensuring durability in harsh environments
High switching frequency of 2000 Hz allows for quick response times
Short circuit and overload protection increase reliability and safety
Includes essential accessories for straightforward installation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 0.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range

