ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range

Subtotal (1 unit)*

£106.33

(exc. VAT)

£127.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.33

*price indicative

RS Stock No.:
595-374
Mfr. Part No.:
O6T403
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 500 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor is expertly designed for precision detection in demanding environments. Built with durability in mind, this sensor operates efficiently within an ambient temperature range of -25 to 60 degrees Celsius, making it ideal for the machine tool industry. Its NPN electrical design ensures reliable performance with a selectable light-on/dark-on output function, allowing for flexible integration into various applications. Featuring robust protection ratings of IP 65, IP 67, and IP 68, the sensor remains highly functional even in challenging conditions. With a maximum detection range of 500 mm and a quick switching frequency of 1000 Hz, this sensor guarantees swift and accurate operational response.

Operating voltage range of 10 to 30 DC for versatile power options
Compact rectangular housing ensures easy integration into machinery
Short circuit protection with pulsed type for enhanced safety
Light spot diameter of up to 15 mm allows for precise sensing
Includes a robust display with LED indicators for operational status
Flexible detection zone settings with an adjustable range from 100 to 500 mm
Constructed from high quality materials including stainless steel and durable plastics for longevity
MTTF of 896 years indicates outstanding reliability and performance
Supplied with a 5 m PUR cable simplifying connectivity in diverse settings

Related links