ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range

Subtotal (1 unit)*

£111.16

(exc. VAT)

£133.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.16

*price indicative

RS Stock No.:
595-372
Mfr. Part No.:
O6T301
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed for precise object detection within a range of 5 to 500 mm. This innovative sensor operates on a red light wavelength of 633 nm, utilising advanced technology to ensure reliable functionality in various environments. With a robust rectangular housing made from stainless steel and housing protection rated at IP 65 to IP 69K, it excels in mitigating dust and moisture intrusion. The device's adjustable settings allow for tailored detection capabilities, making it ideal for diverse applications across industrial automation. Enhanced by features like reverse polarity protection, short-circuit protection, and a user-friendly interface with clear LED indicators, this sensor offers durability and efficiency for your operation needs.

Operating voltage range of 10 to 30 V DC ensures compatibility with various systems
High switching frequency of 1000 Hz enables rapid response times for dynamic applications
Short circuit protection enhances safety and prolongs service life
Adjustable detection range increases adaptability for different tasks
Robust materials including PPSU and EPDM offer exceptional resistance to environmental factors
LED indicators clearly display operational status simplifying troubleshooting
Complies with EMC standards for minimal interference in sensitive environments

Related links