ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-370
- Mfr. Part No.:
- O6T205
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.75 |
*price indicative
- RS Stock No.:
- 595-370
- Mfr. Part No.:
- O6T205
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor offers precision detection tailored for a wide range of applications. With a robust design housed in a rectangular casing, this sensor employs red light for reliable performance across varying distances. It operates efficiently within an input voltage of 10 to 30 DC, and features a selection for light-on or dark-on modes to meet specific operational needs. Its impressive detection range of 5 to 500 mm ensures versatility for both close and far applications, while the built-in short-circuit protection elevates safety during use. Designed for demanding environments, it maintains functionality between -25°C and 60°C, secured by an IP 65 and IP 67 rating against dust and water ingress.
Output function can be set to light on or dark on mode for versatility
High switching frequency of 1000 Hz facilitating rapid response times
Integrated short circuit protection increases operational reliability
Selection of NPN electrical design for compatibility with various systems
Adjustable detection range from 100 to 500 mm allowing tailored usage
Durable materials such as ABS and PPSU ensure longevity in tough conditions
Compact dimensions make it suitable for space constrained installations
Display indicators enhance user experience by clearly signalling operational status
High switching frequency of 1000 Hz facilitating rapid response times
Integrated short circuit protection increases operational reliability
Selection of NPN electrical design for compatibility with various systems
Adjustable detection range from 100 to 500 mm allowing tailored usage
Durable materials such as ABS and PPSU ensure longevity in tough conditions
Compact dimensions make it suitable for space constrained installations
Display indicators enhance user experience by clearly signalling operational status
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

