ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 595-322
- Mfr. Part No.:
- OGH309
- Brand:
- ifm electronic
Subtotal (1 unit)*
£138.99
(exc. VAT)
£166.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.99 |
*price indicative
- RS Stock No.:
- 595-322
- Mfr. Part No.:
- OGH309
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- DE
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
The ifm electronic Diffuse reflection sensor with background suppression designed to provide reliable object detection in a variety of applications. This innovative sensor operates within a range of 200mm, utilising red light technology to offer precise readings even against challenging backgrounds. Featuring a robust threaded housing made from stainless steel, it guarantees durability while accommodating harsh environmental conditions. With an operating voltage of 10 to 36 DC and advanced protection against reverse polarity, short-circuits, and overloads, this sensor ensures consistent performance in both standard and demanding settings. Its a perfect choice for industries requiring high reliability and accuracy in object detection.
Operates in a range of up to 200mm for effective detection
Threaded stainless steel housing enhances durability and resistance
Utilises red light technology for accurate object identification
Current consumption of only 25mA optimises energy efficiency
Short circuit protection offers enhanced safety for reliable operation
Equipped with a yellow LED to display switching status clearly
Supplied with necessary lock nuts for easy installation
Connection cable length of 6m provides flexibility in setup
Threaded stainless steel housing enhances durability and resistance
Utilises red light technology for accurate object identification
Current consumption of only 25mA optimises energy efficiency
Short circuit protection offers enhanced safety for reliable operation
Equipped with a yellow LED to display switching status clearly
Supplied with necessary lock nuts for easy installation
Connection cable length of 6m provides flexibility in setup
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range

