ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 80 mm Detection Range IO-LINK
- RS Stock No.:
- 595-297
- Mfr. Part No.:
- O8H273
- Brand:
- ifm electronic
Subtotal (1 unit)*
£97.41
(exc. VAT)
£116.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.41 |
*price indicative
- RS Stock No.:
- 595-297
- Mfr. Part No.:
- O8H273
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 80 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 80 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance detection capabilities by employing advanced light technology. This robust sensor operates effectively within a range of 1 to 80 mm, ensuring precise object recognition, even against intricate backgrounds. With features like programmable output function, short-circuit protection, and compatibility with IO-Link, this sensor offers versatile applications in industrial environments. Its compact rectangular housing, coupled with IP 65 and IP 67 protection ratings, ensures reliable performance across diverse operating conditions, making it an ideal choice for those seeking dependable, high-quality sensing solutions.
Operates within a range of 1 to 80 mm accommodating various object types
Background suppression technology enhances detection accuracy against complex backgrounds
Supports a maximum switching frequency of 1000 Hz for efficient operation
Short circuit protection ensures durability and reliability in demanding environments
Communicates via IO Link allowing for seamless integration and data exchange
IP 65 and IP 67 protection ratings safeguard against dust and water ingress
Light spot diameter of 4 mm ensures precise measurement and minimal disruption
Constructed with durable materials including stainless steel and ABS housing
Background suppression technology enhances detection accuracy against complex backgrounds
Supports a maximum switching frequency of 1000 Hz for efficient operation
Short circuit protection ensures durability and reliability in demanding environments
Communicates via IO Link allowing for seamless integration and data exchange
IP 65 and IP 67 protection ratings safeguard against dust and water ingress
Light spot diameter of 4 mm ensures precise measurement and minimal disruption
Constructed with durable materials including stainless steel and ABS housing
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK

