ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-243
- Mfr. Part No.:
- O6T204
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.75 |
*price indicative
- RS Stock No.:
- 595-243
- Mfr. Part No.:
- O6T204
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is engineered to deliver precise detection across various applications. This versatile sensor employs red light technology to effectively identify objects within a range of 5 to 500 mm, ensuring reliable performance. With an operating voltage of 10 to 30 DC and a low current consumption of only 16 mA at 24 V, it supports efficient energy management while maintaining optimal operation. Designed with an adjustable detection zone, it allows users to tailor settings to their specific needs. Its robust IP 65/IP 67 protection ratings ensure resilience against dust and water ingress, making it suitable for challenging environments.
Operates efficiently within a voltage range of 10 to 30 DC
Features adjustable detection zone for flexible application usage
Employs red light technology for accurate object detection
Max light spot diameter of 15 mm for precise targeting
Short circuit protection included to enhance safety during operation
Displays LED indicators for easy status monitoring
Constructed with durable materials including ABS and PPSU for longevity
Compact dimensions make it easy to integrate into existing systems
Features adjustable detection zone for flexible application usage
Employs red light technology for accurate object detection
Max light spot diameter of 15 mm for precise targeting
Short circuit protection included to enhance safety during operation
Displays LED indicators for easy status monitoring
Constructed with durable materials including ABS and PPSU for longevity
Compact dimensions make it easy to integrate into existing systems
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

