ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 595-242
- Mfr. Part No.:
- O6P310
- Brand:
- ifm electronic
Subtotal (1 unit)*
£114.41
(exc. VAT)
£137.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.41 |
*price indicative
- RS Stock No.:
- 595-242
- Mfr. Part No.:
- O6P310
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 5 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed to provide precise detection in a variety of industrial applications. This sensor utilises red light technology and offers a reliable operational range of 0.05 to 5 metres when paired with the appropriate reflector. It features a rectangular housing made of stainless steel, ensuring durability in demanding environments. With an impressive protection class rating of IP 65, 67, 68, and 69K, it is well-suited for use in harsh conditions. The integration of a polarisation filter enhances the sensor's performance while minimising false readings. Additionally, it is equipped with PNP electrical design, short-circuit protection, and has a long service life, making it a dependable choice for automation needs.
Operates within a broad voltage range of 10 to 30 DC for versatility in applications
Low current consumption of only 12 mA at 24 V for energy efficient operation
Adjustable detection range allows for customised setups according to the task requirements
Provides a maximum light spot diameter of 150 mm for effective sensing
Short circuit protection features ensure reliability and safety during operation
Equipped with dual LED indicators for clear operational status feedback
Constructed with high quality materials including stainless steel and PMMA for enhanced durability
Low current consumption of only 12 mA at 24 V for energy efficient operation
Adjustable detection range allows for customised setups according to the task requirements
Provides a maximum light spot diameter of 150 mm for effective sensing
Short circuit protection features ensure reliability and safety during operation
Equipped with dual LED indicators for clear operational status feedback
Constructed with high quality materials including stainless steel and PMMA for enhanced durability
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range

