ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-239
- Mfr. Part No.:
- O6T402
- Brand:
- ifm electronic
Subtotal (1 unit)*
£106.33
(exc. VAT)
£127.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.33 |
*price indicative
- RS Stock No.:
- 595-239
- Mfr. Part No.:
- O6T402
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is meticulously designed to excel in industrial applications, particularly within the machine tool sector. This sensor employs a red light system, ensuring reliable detection and accuracy over a range of 5 to 500 mm, adjustable for optimal performance on varying surfaces. Its compact rectangular housing, crafted from stainless steel and high-quality plastics, ensures durability against harsh environmental conditions, while the IP 65, IP 67, and IP 68 protection ratings offer exceptional resistance to dust and moisture. With an operating voltage range from 10 to 30 DC, this device promises versatility and efficiency for diverse operational settings.
Detects objects with high precision in a range of 5 to 500 mm optimised for white paper surfaces
Features an adjustable detection range allowing for tailored performance according to specific needs
Equipped with short circuit protection to maintain operational integrity
Showcases a maximum switching frequency of 1000 Hz for rapid response capabilities
Designed with a compact size for easy integration in various setups
Includes LED indicators for clear operational status enabling straightforward monitoring
Features core colour coded connections for simplified wiring and installation
Features an adjustable detection range allowing for tailored performance according to specific needs
Equipped with short circuit protection to maintain operational integrity
Showcases a maximum switching frequency of 1000 Hz for rapid response capabilities
Designed with a compact size for easy integration in various setups
Includes LED indicators for clear operational status enabling straightforward monitoring
Features core colour coded connections for simplified wiring and installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

