ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 100 mm Detection Range IO-LINK

Subtotal (1 unit)*

£173.49

(exc. VAT)

£208.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.49

*price indicative

RS Stock No.:
595-224
Mfr. Part No.:
O6H701
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 100 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is an advanced sensing solution designed to optimally detect objects amidst varying background conditions. With its dual functionality of light-on and dark-on modes, this sensor ensures reliable performance across different applications. It boasts a wide detection range of 1 to 100 mm on white objects and offers exceptional accuracy, effectively minimising interference from background light. Compact yet robust, the sensor features a rectangular housing that is IP 65 and IP 67 rated, making it suitable for use in demanding environments. Integrated IO-Link communication further enhances its capabilities, allowing for seamless data transfer and device diagnostics, ensuring maintenance and operation are straightforward and efficient.

Background suppression enables effective detection against complex backgrounds
Robust housing design ensures reliable performance even in harsh conditions
IP 65 and IP 67 ratings guarantee protection against dust and water ingress
Supports IO Link for enhanced communication and process data management
Select between light on and dark on output functions to meet specific application needs
Embedded reverse polarity protection ensures durability and operational safety
Multiple lengths of cable options facilitate flexible installation in various environments
LED indicators provide clear operational status for easy monitoring

Related links