ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 50 mm Detection Range
- RS Stock No.:
- 595-216
- Mfr. Part No.:
- O7H203
- Brand:
- ifm electronic
Subtotal (1 unit)*
£108.91
(exc. VAT)
£130.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.91 |
*price indicative
- RS Stock No.:
- 595-216
- Mfr. Part No.:
- O7H203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 50 mm | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 50 mm | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is an innovative solution designed for precision sensing in a variety of applications. Utilising red light, this sensor effectively detects objects in a range of 5 to 50 mm with a high degree of accuracy. Its rectangular housing enables easy integration into various setups, while the IP65 protection rating ensures reliability in challenging environments. With advanced features such as reverse polarity protection and short-circuit protection, this sensor promises durability and efficiency in any industrial context.
Diffuse reflection technology provides reliable object detection
Background suppression effectively minimises false readings from surrounding objects
PNP electrical design supports versatile integration into existing systems
Operating voltage range of 10 to 30 V DC enhances compatibility with a wide array of equipment
Compact dimensions make for easy installation
Short circuit protection feature enhances operational safety
750 Hz switching frequency allows for rapid detection
Display status indicator via a yellow LED facilitates user friendly operation
Background suppression effectively minimises false readings from surrounding objects
PNP electrical design supports versatile integration into existing systems
Operating voltage range of 10 to 30 V DC enhances compatibility with a wide array of equipment
Compact dimensions make for easy installation
Short circuit protection feature enhances operational safety
750 Hz switching frequency allows for rapid detection
Display status indicator via a yellow LED facilitates user friendly operation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

