ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 595-191
- Mfr. Part No.:
- OGH307
- Brand:
- ifm electronic
Subtotal (1 unit)*
£138.99
(exc. VAT)
£166.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.99 |
*price indicative
- RS Stock No.:
- 595-191
- Mfr. Part No.:
- OGH307
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression designed to deliver precise detection in varied applications. Its red light technology and robust threaded housing ensure reliable operation across a range of environments and operating conditions. With an impressive operating voltage of 10 to 36 DC and a current consumption of just 25 mA, this sensor boasts efficiencies that enhance performance while reducing energy use. The inclusion of short-circuit and overload protection guarantees dependable functionality, making it ideal for industrial use, even in challenging ambient temperatures from -25°C to 80°C. This product stands out with its effective sensing range of up to 100 mm, ensuring reliable performance across different surfaces, including white, grey, and black objects.
Short circuit and overload protection ensure reliable operations and reduce maintenance needs
Light spot diameter of 9 mm allows for precise detection in confined spaces
LED status display offers quick visual feedback on sensor operation
Lightweight stainless steel housing ensures durability and long term performance
MTTF of 372 years demonstrates exceptional reliability in demanding environments
Light spot diameter of 9 mm allows for precise detection in confined spaces
LED status display offers quick visual feedback on sensor operation
Lightweight stainless steel housing ensures durability and long term performance
MTTF of 372 years demonstrates exceptional reliability in demanding environments
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range

