ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range IO-LINK
- RS Stock No.:
- 595-186
- Mfr. Part No.:
- OGH382
- Brand:
- ifm electronic
Subtotal (1 unit)*
£120.41
(exc. VAT)
£144.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.41 |
*price indicative
- RS Stock No.:
- 595-186
- Mfr. Part No.:
- OGH382
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor designed for precision sensing in various applications. With its robust rectangular housing and M18 thread, it seamlessly integrates into existing setups while ensuring reliable performance. This sensor employs effective background suppression, guaranteeing accurate detection even in challenging environments. Capable of operating between 10 to 30 DC, it caters to diverse electrical requirements. Enhanced by an IO-Link communication interface, it offers advanced diagnostics and easy integration. Ideal for industrial uses, it operates under ambient temperatures from -25°C to 80°C, ensuring versatility and durability in different conditions.
Background suppression technology enhances detection accuracy by eliminating interference
Rectangular housing with M18 thread allows for easy installation in various applications
Operating voltage range of 10 to 30 DC provides flexibility in electrical systems
IO Link communication interface enables efficient data transmission and advanced diagnostics
High switching frequency of 1000 Hz ensures rapid response for dynamic applications
Short circuit and overload protections enhance reliability and reduce maintenance needs
Compact dimensions and lightweight design facilitate easy integration into existing setups
Repeatability of measured values ensures consistent and reliable performance across its range
Rectangular housing with M18 thread allows for easy installation in various applications
Operating voltage range of 10 to 30 DC provides flexibility in electrical systems
IO Link communication interface enables efficient data transmission and advanced diagnostics
High switching frequency of 1000 Hz ensures rapid response for dynamic applications
Short circuit and overload protections enhance reliability and reduce maintenance needs
Compact dimensions and lightweight design facilitate easy integration into existing setups
Repeatability of measured values ensures consistent and reliable performance across its range
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK

