ifm electronic Retro Reflective Photoelectric Sensor, Barrel Sensor, 0.05 → 2.5 m Detection Range
- RS Stock No.:
- 595-164
- Mfr. Part No.:
- OGP101
- Brand:
- ifm electronic
Subtotal (1 unit)*
£55.58
(exc. VAT)
£66.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.58 |
*price indicative
- RS Stock No.:
- 595-164
- Mfr. Part No.:
- OGP101
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 2.5 m | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 2.5 m | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor designed to facilitate precise object detection in various industrial applications. Its advanced red light technology allows for reliable operation within a detection range of up to 2.5 metres, ensuring effective monitoring and control in demanding environments. Built with durable materials, including an ABS housing and PMMA lens, this sensor is resistant to harsh conditions. With a comprehensive IP67 rating, it guarantees protection against dust and moisture, making it suitable for diverse operational climates. Furthermore, its integrated features, such as short-circuit and overload protection, enhance reliability and safety in automation processes.
Compatible with PNP electrical design for seamless integration
Possesses a maximum switching frequency of 1000 Hz
Includes a built in polarisation filter to reduce interference
Features a yellow LED display to indicate switching status
Short circuit and overload protection ensure safe operation
Light spot diameter of 200 mm provides extensive detection coverage
Comes with essential accessories including 2 lock nuts for easy installation
Possesses a maximum switching frequency of 1000 Hz
Includes a built in polarisation filter to reduce interference
Features a yellow LED display to indicate switching status
Short circuit and overload protection ensure safe operation
Light spot diameter of 200 mm provides extensive detection coverage
Comes with essential accessories including 2 lock nuts for easy installation
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 3 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 4 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 2 m Detection Range

