ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range IO-LINK

Subtotal (1 unit)*

£120.41

(exc. VAT)

£144.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.41

*price indicative

RS Stock No.:
595-116
Mfr. Part No.:
OGH380
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

100 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor employs advanced background suppression technology to ensure precise detection, even in challenging environments. This reliable sensor operates on a voltage range of 10 to 30 DC, making it suitable for diverse applications. With a protective housing featuring an M18 thread and robust IP 65, IP 67, and IP 68 ratings, the sensor designed to withstand various conditions. Additionally, the sensor provides quick response times and features an IO-Link communication interface for efficient integration into automation systems. Ideal for detecting objects with varying reflectivity levels, it guarantees accurate measurements across a wide range.

Background suppression enables reliable object detection in complex backgrounds
Dual LED indicators provide clear visual feedback on operational status
Robust stainless steel housing ensures durability and resistance to harsh conditions
High maximum switching frequency of 1000 Hz allows for rapid detection
IO Link interface facilitates seamless communication and integrative capabilities
Short circuit protection enhances operational safety and reliability
Wide detection range on various surfaces maximises usability across different materials

Related links