ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 595-114
- Mfr. Part No.:
- OGH308
- Brand:
- ifm electronic
Subtotal (1 unit)*
£138.99
(exc. VAT)
£166.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.99 |
*price indicative
- RS Stock No.:
- 595-114
- Mfr. Part No.:
- OGH308
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression is engineered to deliver precise detection in challenging environments. Ideal for automation applications, this sensor features a red light source and operates effectively within a range of 10 to 36 DC volts. With a robust threaded housing crafted from stainless steel, it ensures durability in various industrial settings. Its advanced function allows for reliable operation even with varying object colours, making it suitable for detecting white, grey, and black objects with a remarkable maximum detection range of 200 mm. The sensor's built-in overload and short-circuit protection features contribute to its reliability, providing peace of mind in dynamic operational conditions.
Advanced background suppression technology for accurate detection
Robust stainless steel housing is resistant to harsh environmental conditions
Operating voltage range accommodates standard automation systems
High switching frequency enables quick responses to changes
Integrated overload protection increases operational reliability
Short circuit protection enhances safety and device longevity
Compact design with a maximum light spot diameter of 17 mm
Displays status via a yellow LED for easy monitoring
Cable connection includes 6 m of durable PVC for dependable connectivity
Robust stainless steel housing is resistant to harsh environmental conditions
Operating voltage range accommodates standard automation systems
High switching frequency enables quick responses to changes
Integrated overload protection increases operational reliability
Short circuit protection enhances safety and device longevity
Compact design with a maximum light spot diameter of 17 mm
Displays status via a yellow LED for easy monitoring
Cable connection includes 6 m of durable PVC for dependable connectivity
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range

