ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£130.91

(exc. VAT)

£157.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.91

*price indicative

RS Stock No.:
595-113
Mfr. Part No.:
OGH300
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

100 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression designed to provide reliable object detection in challenging environments. With a robust construction and advanced sensing capabilities, it efficiently identifies objects at distances of up to 100 mm, even under varying surface conditions such as white, grey, or black materials. This sensor operates within a voltage range of 10 to 36 DC and features integrated short-circuit and overload protection for enhanced durability and operational safety. Its compact, threaded housing allows for easy installation in confined spaces, making it ideal for a wide range of industrial applications where precise sensing is crucial.

Background suppression ensures accurate detection by minimising interference from reflective surfaces
Compact design with threaded housing facilitates straightforward installation in tight spaces
Features an LED display for immediate status indication enhancing user friendliness
Short circuit and overload protection mechanisms enhance operational safety
PNP output function operates in light on mode offering flexibility in signal integration
Sealed housing materials including stainless steel and EPDM sealing provide resistance to mechanical stress

Related links