ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 595-107
- Mfr. Part No.:
- OG5029
- Brand:
- ifm electronic
Subtotal (1 unit)*
£170.91
(exc. VAT)
£205.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.91 |
*price indicative
- RS Stock No.:
- 595-107
- Mfr. Part No.:
- OG5029
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor designed to deliver reliable proximity detection across various applications. This innovative device employs infrared light to accurately sense objects within a detection range of less than 100 mm, utilising a light-on mode for efficient operation. With its robust construction, including a brass nickel-plated housing and IP65 protection, it is well-suited for deployment in demanding environments. The sensor operates smoothly within an ambient temperature range of -25 to 80 degrees Celsius and boasts notable electrical specifications, making it an essential component for applications requiring precise object detection and reliable performance. The inclusion of features such as short-circuit protection and overload protection further enhances its dependability, ensuring optimal functionality in diverse settings.
Infrared light technology ensures precise detection of objects
Compact design with a detection range suitable for tight installations
Robust brass housing with IP65 protection ideal for harsh environments
Short circuit and overload protection ensures safe operation
Fast switching frequency of 160 Hz for responsive applications
Easy installation with an M12 connector simplifying connections
Display LED indicates the switching status for user clarity
Includes lock nuts for secure installation
Compact design with a detection range suitable for tight installations
Robust brass housing with IP65 protection ideal for harsh environments
Short circuit and overload protection ensures safe operation
Fast switching frequency of 160 Hz for responsive applications
Easy installation with an M12 connector simplifying connections
Display LED indicates the switching status for user clarity
Includes lock nuts for secure installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range

