ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 10 → 400 mm Detection Range

Subtotal (1 unit)*

£58.41

(exc. VAT)

£70.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.41

*price indicative

RS Stock No.:
595-033
Mfr. Part No.:
OGT101
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

10 → 400 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor is expertly designed to deliver precise detection in challenging environments. Ideal for various applications, this sensor operates efficiently within a voltage range of 10 to 30 DC, ensuring reliable performance with a current consumption of just 20 mA. The robust housing offers protection class III and is rated IP 65 when used with the appropriate connector, making it suitable for outdoor use. This sensor operates on a principle of diffuse reflection and emits red light with a wavelength of 645 nm, providing optimal detection zones ranging from 10 to 400 mm on standard white paper. With its compact lightweight design and adjustable detection range, it seamlessly integrates into diverse automation systems, enhancing operational efficiency.

Compact threaded housing design for easy installation in tight spaces
Adjustable detection range from 70 to 400 mm to accommodate various applications
High switching frequency of 1000 Hz for rapid response times
Equipped with short circuit and overload protection for enhanced reliability
Features a yellow LED display for clear switching status indication
Constructed from durable ABS housing and PMMA lens for longevity
Supplied with two lock nuts for secure mounting

Related links