ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-016
- Mfr. Part No.:
- O6T401
- Brand:
- ifm electronic
Subtotal (1 unit)*
£107.83
(exc. VAT)
£129.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.83 |
*price indicative
- RS Stock No.:
- 595-016
- Mfr. Part No.:
- O6T401
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is engineered to excel in the machine tool industry, offering advanced sensing capabilities through its red light output. This robust and reliable sensor operates within a range of 5 to 500 mm, ensuring versatile applications in various settings. Its compact rectangular housing accommodates stainless steel and high-quality plastic materials, providing durability and resistance to environmental challenges. With IP65, IP67, and IP68 protection ratings, this device can function effectively in harsh conditions, ensuring a lifespan supported by a mean time to failure of 910 years. The integrated reverse polarity protection and short-circuit protection enhance operational safety while maintaining peak performance in dynamic environments.
Operates on a versatile voltage range of 10 to 30 DC ensuring adaptability across different systems
High switching frequency of 1000 Hz optimises responsiveness for fast paced operations
Adjustable detection range from 100 to 500 mm allows for flexible installation and operation
Short circuit protection ensures device longevity and operational reliability
Compact dimensions provide ease of integration into various setups
LED status indicators enable easy monitoring of operational performance
Robust materials including stainless steel and FKM sealing offer enhanced durability under challenging conditions
High switching frequency of 1000 Hz optimises responsiveness for fast paced operations
Adjustable detection range from 100 to 500 mm allows for flexible installation and operation
Short circuit protection ensures device longevity and operational reliability
Compact dimensions provide ease of integration into various setups
LED status indicators enable easy monitoring of operational performance
Robust materials including stainless steel and FKM sealing offer enhanced durability under challenging conditions
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

