ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-015
- Mfr. Part No.:
- O6T307
- Brand:
- ifm electronic
Subtotal (1 unit)*
£111.16
(exc. VAT)
£133.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.16 |
*price indicative
- RS Stock No.:
- 595-015
- Mfr. Part No.:
- O6T307
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is expertly designed for precise distance measurement in various applications. Optimised for performance, the sensor operates efficiently across a wide range of 5 to 500 mm, making it suitable for different detection tasks, especially with white paper surfaces. Its robust construction, featuring stainless steel and durable plastics, ensures reliability in challenging environments, rated for temperatures between -25 to 80 °C. This sensor is equipped with advanced features such as adjustable detection range and selectable output functions, enabling flexibility tailored to specific operational needs, from simple light-on/dark-on modes to more complex configurations. Safety and performance are enhanced with various protection classes, ensuring consistent operation even in demanding conditions.
Operates within a voltage range of 10 to 30 DC for versatile applicability
Features reverse polarity protection to safeguard circuit integrity
NPN electrical design ensures compatibility with various control systems
Short circuit protection enhances safety and reliability during use
Compliant with EMC EN 60947 5 2 standards for assured reliability in electromagnetic environments
Equipped with dual LEDs for clear operational status indication
Features reverse polarity protection to safeguard circuit integrity
NPN electrical design ensures compatibility with various control systems
Short circuit protection enhances safety and reliability during use
Compliant with EMC EN 60947 5 2 standards for assured reliability in electromagnetic environments
Equipped with dual LEDs for clear operational status indication
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

