ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-013
- Mfr. Part No.:
- O6T206
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.75 |
*price indicative
- RS Stock No.:
- 595-013
- Mfr. Part No.:
- O6T206
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor delivers precise detection for a multitude of applications. Designed to operate within a range of 5 to 500 mm, this sensor excels in identifying the presence of objects, utilising red light technology that enhances performance even in challenging conditions. With a robust IP 65 and IP 67 housing, it ensures reliability against environmental factors. The versatility of the output function, which can be toggled between light-on and dark-on modes, caters to specific system needs while ensuring optimal functionality. This sensor is an imperative component for automation solutions requiring dependable object detection and monitoring.
Operating voltage range of 10 to 30 DC optimises compatibility with various systems
NPN electrical design enhances signal transmission reliability
Short circuit protection safeguards against potential electrical failures
Adjustable detection settings allow for customised operational parameters
Dual LED indicators provide clear visual feedback on operational status
Efficient current consumption of just 16 mA improves energy usage
Robust materials including ABS and PPSU ensure longevity in demanding environments
NPN electrical design enhances signal transmission reliability
Short circuit protection safeguards against potential electrical failures
Adjustable detection settings allow for customised operational parameters
Dual LED indicators provide clear visual feedback on operational status
Efficient current consumption of just 16 mA improves energy usage
Robust materials including ABS and PPSU ensure longevity in demanding environments
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

