ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range

Subtotal (1 unit)*

£78.75

(exc. VAT)

£94.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.75

*price indicative

RS Stock No.:
595-012
Mfr. Part No.:
O6T201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 500 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse Reflection Sensor offers reliable detection of objects within a range of 5 to 500 mm, making it ideal for a variety of applications. Engineered for efficiency, this sensor operates with red light and features an adjustable detection zone, ensuring precision regardless of the environment. Its robust housing is rated IP 65 and IP 67, providing protection against dust and water, which makes it suitable for demanding industrial settings. Enhanced with pulsed short-circuit protection and reverse polarity safeguards, the device guarantees a dependable performance over time. With an ambient temperature range of -25 to 60°C and EMC compliance, this sensor is built to meet the challenges of diverse operational conditions, delivering reliable detection you can trust.

Adjustable detection range from 100 to 500 mm for versatile application
PNP electrical design allows for seamless integration in various systems
Maximum switching frequency of 1000 Hz ensures quick response times
Built in short circuit protection enhances operational reliability
Compact and lightweight design for easy installation
Robust housing materials ensure durability in challenging environments
Clear LED indicators for easy status monitoring and operation

Related links