Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-967
- Mfr. Part No.:
- Q45VR2RQ
- Brand:
- Banner
Subtotal (1 unit)*
£126.20
(exc. VAT)
£151.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.20 |
*price indicative
- RS Stock No.:
- 294-967
- Mfr. Part No.:
- Q45VR2RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 5 Pin Mini Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5 Pin Mini Integral QD | ||
- COO (Country of Origin):
- US
The Banner Sensor deliver advanced sensing capabilities, designed for environments requiring robust and reliable operation. These sensors feature a unique range of functionalities, including multiple sensing modes that enhance detection in various challenging situations. With a supply voltage range from 90 to 250 V ac, these sensors offer versatility across a multitude of applications. The outstanding optical performance is complemented by exceptional build quality, ensuring longevity even in harsh conditions.
Designed for use in environments with harsh conditions
Comes with highly visible Power and Output indicator LEDs
Equipped with SPDT electromechanical relay output for reliable performance
Offers versatile mounting options for seamless integration
Provides immunity to electrical noise which ensuring consistent operation
Comes with highly visible Power and Output indicator LEDs
Equipped with SPDT electromechanical relay output for reliable performance
Offers versatile mounting options for seamless integration
Provides immunity to electrical noise which ensuring consistent operation
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range

