Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 450 mm Detection Range

Subtotal (1 unit)*

£140.99

(exc. VAT)

£169.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.99

*price indicative

RS Stock No.:
294-953
Mfr. Part No.:
Q45VR2DQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

450 mm

Output Type

Relay

Electrical Connection

5 Pin Mini Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Advanced Photoelectric Sensor is designed for versatile and reliable performance across a range of applications. With a compact and rugged design it excels in detecting objects by sensing reflected light making it ideal for environments where accuracy is critical. The model boasts multiple sensing modes appealing to various industrial requirements. It operates effectively from 90 to 250 V ac offering flexibility in installation while the high visibility LED indicators provide instant feedback on power signal and output status.

Versatile sensing modes cater to specific application needs
Compact design enables easy integration into various setups
High excess gain allows for reliable detection in contaminated areas
Adjustable sensitivity control provides tailored performance
Compatible with various cord sets enhancing installation flexibility

Related links