Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 450 mm Detection Range
- RS Stock No.:
- 294-948
- Mfr. Part No.:
- Q45VR2D
- Brand:
- Banner
Subtotal (1 unit)*
£140.99
(exc. VAT)
£169.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.99 |
*price indicative
- RS Stock No.:
- 294-948
- Mfr. Part No.:
- Q45VR2D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 450 mm | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 450 mm | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor designed for precision sensing in challenging environments. With exceptional optical performance and robust construction it operates effectively within a voltage range of 90 to 250 V AC. The sensor features various sensing modes including diffuse allowing versatility for a multitude of applications. Its compact design includes highly visible indicator LEDs for power signal and output status ensuring easy monitoring.
Multiple sensing modes accommodate various operational needs
Dust and water ingress protection ensures reliability in harsh environments
Built to endure high pressure wash downs maintaining functionality
Compact design facilitates easy integration into existing setups
Designed to provide precise distance measurement for improved accuracy
Reliable performance backed by durable materials and construction
Dust and water ingress protection ensures reliability in harsh environments
Built to endure high pressure wash downs maintaining functionality
Compact design facilitates easy integration into existing setups
Designed to provide precise distance measurement for improved accuracy
Reliable performance backed by durable materials and construction
Related links
- Banner Infrared LED Photoelectric Sensor 450 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3000 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range

