Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£158.73

(exc. VAT)

£190.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.73

*price indicative

RS Stock No.:
294-934
Mfr. Part No.:
Q45BW22RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

60 m

Output Type

Relay

Electrical Connection

3 Pin Mini Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Advanced photoelectric receiver is engineered to provide outstanding performance in a rugged design, making it ideal for various industrial applications. With a unique sensing capability that accommodates various modes, it excels in reliability and efficiency. The model features an easy alignment process with its visible red sensing beam, enhancing user friendliness. Constructed to withstand challenging environments, it combines exceptional durability and high performance optics, ensuring optimal functionality under diverse conditions.

Highly visible LED indicators provide a clear status at a glance
Easily aligns with a visible red sensing beam for quick setup
Compatible with multiple cable configurations for flexible installation
Offers a robust solid state relay output for reliable performance
Designed to operate effectively in wash down conditions

Related links