Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-932
- Mfr. Part No.:
- Q45BW22R
- Brand:
- Banner
Subtotal (1 unit)*
£158.73
(exc. VAT)
£190.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.73 |
*price indicative
- RS Stock No.:
- 294-932
- Mfr. Part No.:
- Q45BW22R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection cable | ||
- COO (Country of Origin):
- US
The Banner Sensor exemplifies advanced design and functionality catering to a range of industrial applications. This rugged sensor boasts an impressive optical performance within a robust housing ensuring reliable operation even in challenging environments. With versatile sensing capabilities it offers diverse modes such as opposed diffuse and retroreflective sensing making it ideal for detecting objects across varying distances and conditions.
Offers a choice of robust cable lengths and quick disconnect fittings
Temperature rated for extreme environments which ensuring consistent performance
Compatible with advanced output timing modules for increased functionality
Manufactured with durable materials to withstand rigorous wash down processes
Temperature rated for extreme environments which ensuring consistent performance
Compatible with advanced output timing modules for increased functionality
Manufactured with durable materials to withstand rigorous wash down processes
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range

