Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£89.72

(exc. VAT)

£107.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.72

*price indicative

RS Stock No.:
294-850
Mfr. Part No.:
S30SP6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

60 m

Output Type

PNP

Electrical Connection

4 Pin Micro Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner S30 Sensors DC Voltage Series exemplifies cutting edge sensor technology, designed for precise measurement and reliable performance in various applications. This sensor operates efficiently within a voltage range of 10 to 30 V dc, ensuring versatility while maintaining a comprehensive output protection system. Engineered for environments demanding uncompromising standards, it offers a robust leak proof design rated to NEMA 6P and DIN 40050/IEC IP69K, perfect for high pressure washdown conditions. With an influential response time catering to both light operate and dark operate modes, it adeptly handles diverse sensing situations.

Suitable for both NPN and PNP output configurations
Built in output protection circuitry safeguards against overloads
Exceptional response time enhances sensing efficiency
Designed to operate in challenging temperature ranges
Two LED indicators provide clear operational feedback
Compatible with a variety of installations for enhanced flexibility

Related links