Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£137.04

(exc. VAT)

£164.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.04

*price indicative

RS Stock No.:
294-843
Mfr. Part No.:
S30SP6FF400Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

400 mm

Output Type

PNP

Electrical Connection

4 Pin M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Versatile sensor is designed for reliable and precise detection in a wide array of industrial applications. With its advanced fixed field technology, it offers enhanced performance in detecting objects at a specified distance, ensuring optimal functionality even in challenging environments. Engineered with durability in mind, this sensor is housed in a rugged, leak proof design rated to withstand harsh conditions.

Flexible wiring options facilitate easy installation
Compatible with various power supply configurations
Durable construction withstands environmental challenges
Efficient response time allows for quick detection
Non polarised retroreflective sensing for added versatility
Ideal for use in high humidity and extreme temperatures

Related links