Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 294-841
- Mfr. Part No.:
- S30SP6FF200
- Brand:
- Banner
Subtotal (1 unit)*
£137.04
(exc. VAT)
£164.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.04 |
*price indicative
- RS Stock No.:
- 294-841
- Mfr. Part No.:
- S30SP6FF200
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor from the S30 Sensors DC Voltage Series is designed to enhance operational efficiency and safety in various applications. Built for precision and reliability, it ensures optimal performance in fixed field sensing across diverse environments. The innovative design incorporates leak proof construction, making it ideal for harsh conditions while providing robust protection against short circuits and false pulses.
Designed for both industrial and automated applications
Advanced output protection circuitry enriches reliability
Leak proof construction rated NEMA 6P which ensuring durable use
Quick response time promotes enhanced operational efficiency
Versatile wiring options support easy integration
Integrated visual indicators for real time status monitoring
Advanced output protection circuitry enriches reliability
Leak proof construction rated NEMA 6P which ensuring durable use
Quick response time promotes enhanced operational efficiency
Versatile wiring options support easy integration
Integrated visual indicators for real time status monitoring
Related links
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 50 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range

