Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 294-831
- Mfr. Part No.:
- S30SN6FF200
- Brand:
- Banner
Subtotal (1 unit)*
£137.04
(exc. VAT)
£164.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.04 |
*price indicative
- RS Stock No.:
- 294-831
- Mfr. Part No.:
- S30SN6FF200
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 200 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 200 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Fixed Field Sensor is designed to deliver reliable performance in demanding applications. With its leak proof design, it excels in challenging environments, maintaining functionality even in extreme conditions, such as temperature fluctuations and high humidity. This model is tailored for precise detection over a distance of up to 400 mm, utilising infrared technology for optimal performance. Its robust construction, including PBT polyester housing, ensures durability while providing a crystal clear lens for superior targeting.
Quick and uncomplicated installation with clearly defined wiring
Smart circuitry protects against false signals during power up
Efficient performance across a wide temperature range enhances versatility
Minimal maintenance required due to robust design and engineering
Smart circuitry protects against false signals during power up
Efficient performance across a wide temperature range enhances versatility
Minimal maintenance required due to robust design and engineering
Related links
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range

