Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£147.88

(exc. VAT)

£177.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.88

*price indicative

RS Stock No.:
294-829
Mfr. Part No.:
S30RW3RQ1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

60 m

Output Type

Relay

Switching Mode

Dark Switching

Electrical Connection

4 Pin Micro Integral QD

COO (Country of Origin):
US
The Banner Self contained AC operated sensor designed for superior performance in industrial applications. Leveraging advanced EZ BEAM technology, this sensor features enhanced optics and electronics that ensure reliable sensing without the need for manual adjustments. Built with a robust, epoxy encapsulated housing, it is adept at withstanding harsh environments, boasting an IP69K rating for dependable operation. The sensor can effortlessly detect objects with varying reflectivity, thanks to its innovative dual indicator system that simplifies performance monitoring.

Compact design simplifies installation in tight spaces
Dual indicator LED system enhances ease of use and visibility
Epoxy encapsulated construction ensures durability in challenging settings
Versatile sensing modes accommodate various application needs
Fixed cut off distances improve accuracy for low reflectivity objects

Related links