Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£123.24

(exc. VAT)

£147.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.24

*price indicative

RS Stock No.:
294-821
Mfr. Part No.:
S30AW3RQ1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

60 m

Output Type

Relay

Electrical Connection

4 Pin Micro Integral QD

Switching Mode

Light Switching

COO (Country of Origin):
US
The Banner Sensor is designed for superior performance in sensing applications, utilizing advanced EZ BEAM technology. It features a compact 30 mm threaded barrel design that allows for various sensing modes, including opposed and retroreflective configurations. Its epoxy encapsulated body ensures unmatched durability, making it suitable for the most demanding environments, rated to IP69K. The innovative dual indicator system simplifies performance monitoring, while a wide voltage range of 20 V ac to 250 V ac provides versatility in applications.

Dual indicator LEDs provide real time performance feedback
High excess gain enables the detection of low reflectivity objects
Fixed field capability eliminates false triggering from background interference
Wide supply voltage range accommodates various industrial applications
Robust protection circuitry enhances overall operational safety

Related links