Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 450 mm Detection Range

Subtotal (1 unit)*

£171.55

(exc. VAT)

£205.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.55

*price indicative

RS Stock No.:
294-799
Mfr. Part No.:
Q45BW22DQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

450 mm

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

3 Pin Mini Integral QD

COO (Country of Origin):
US
The Banner Advanced diffuse mode sensor revolutionises object detection with its ability to sense reflections of emitted light. Designed with both performance and reliability in mind, it excels in environments where traditional sensing methods may struggle. The innovative design allows for easy integration into various applications, ensuring precise detection even in the presence of challenging backgrounds. Its robust construction withstands harsh conditions, making it ideal for demanding environments while maintaining an exceptional response time.

Robust construction allows for reliable operation in tough conditions
Visible indicator LEDs provide instant status feedback
Quick disconnect fittings simplify installation and maintenance
Designed for high performance with a minimal response time
Lightweight design enhances ease of installation

Related links