Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£167.60

(exc. VAT)

£201.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.60

*price indicative

RS Stock No.:
294-790
Mfr. Part No.:
Q45BW13RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

60 m

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin Mini Integral QD

COO (Country of Origin):
US
The Banner Photoelectric sensor designed for versatile use in various industrial applications. With its universal supply voltage capability, this model accommodates a range of voltages from 12 V DC to 250 V DC or 24 V AC to 250 V AC, making it ideal for diverse environments. This particular sensor utilises an opto isolated solid state relay output, ensuring robust performance even in challenging conditions. The rugged design is complemented by multiple sensing modes, including opposed, diffuse, and retroreflective options, catering to the specific needs of your installations.

Opto isolated solid state output enhances reliability in complex systems
Multiple sensing modes ensure adaptability for various applications
Highly durable construction withstands harsh environments
Visual indicators provide clear operational feedback
Easy installation with configurable wiring options

Related links