Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£98.60

(exc. VAT)

£118.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.60

*price indicative

RS Stock No.:
294-768
Mfr. Part No.:
Q456EQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

60 m

Electrical Connection

4 Pin Mini Integral QD

COO (Country of Origin):
US
The Banner Advanced Photoelectric Sensor is engineered to deliver exceptional performance in a wide range of applications. With a robust design made to withstand harsh conditions, it operates smoothly across varied sensing modes. The sensor utilises infrared light at 880 nm, ensuring reliable detection whether in diffuse, retroreflective, or opposed modes.

Protected against false pulses during power up which ensuring stable performance
Constructed with durable materials to resist extreme wash down environments
Provides multiple cable length options for flexible installation
Incorporates a robust output rating to handle various load requirements
Designed with a compact form factor for easy integration into existing systems

Related links