Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-767
- Mfr. Part No.:
- Q453EQ
- Brand:
- Banner
Subtotal (1 unit)*
£106.47
(exc. VAT)
£127.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.47 |
*price indicative
- RS Stock No.:
- 294-767
- Mfr. Part No.:
- Q453EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Electrical Connection | 3 Pin Mini Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Electrical Connection 3 Pin Mini Integral QD | ||
- COO (Country of Origin):
- US
The Banner Sensor is a robust solution designed for a variety of industrial applications. This universal voltage photoelectric sensor offers advanced optical performance and a highly durable design, making it suitable for challenging environments. With an electromechanical relay output, it ensures reliable switching capabilities, providing immunity to electrical noise. The versatile sensing options, including opposed, diffuse, and retroreflective modes, cater to diverse detection needs.
Designed to withstand harsh wash down conditions which ensuring longevity
Compact design simplifies integration into existing systems
Electromechanical relay output is ideal for high capacity switching
Straightforward installation saves time and reduces downtime
Sensitivity adjustments allow for customised operation
Compatible with a variety of accessories for enhanced functionality
Compact design simplifies integration into existing systems
Electromechanical relay output is ideal for high capacity switching
Straightforward installation saves time and reduces downtime
Sensitivity adjustments allow for customised operation
Compatible with a variety of accessories for enhanced functionality
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

