Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£106.47

(exc. VAT)

£127.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.47

*price indicative

RS Stock No.:
294-766
Mfr. Part No.:
Q453E
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

60 m

Electrical Connection

Cable

COO (Country of Origin):
US
The Banner Advanced Photoelectric Sensor redefines reliability and performance in sensing applications, delivering exceptional performance even in challenging environments. The universal voltage design accommodates a wide range of power supplies, making it versatile for various installations. Ideal for both indoor and outdoor use, the device features a robust build to withstand harsh conditions, including washdown environments. Its electromechanical relay output ensures high capacity switching while effectively overcoming electrical noise interference.

Multiple sensing modes enhance flexibility for varied applications
Simple user interface for easy adjustments and calibration
Visible status indicators ensure operational clarity
High capacity switching caters to demanding applications
Rugged construction guarantees long term durability
Versatile mounting options simplify installation

Related links