Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-765
- Mfr. Part No.:
- Q452EQ1
- Brand:
- Banner
Subtotal (1 unit)*
£99.59
(exc. VAT)
£119.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.59 |
*price indicative
- RS Stock No.:
- 294-765
- Mfr. Part No.:
- Q452EQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Electrical Connection 4 Pin Micro Integral QD | ||
- COO (Country of Origin):
- US
The Banner Advanced Photoelectric Sensor series is designed for a variety of industrial applications boasting a rugged and reliable build. The innovative design incorporates multiple sensing modes ensuring versatility across different environments and materials. With exceptional optical performance this sensor operates efficiently within a wide voltage range facilitating ease of integration into existing systems. Its immunity to electrical noise and options for plug in modules provide flexibility in output timing logic and signal strength display.
Operates efficiently within a wide voltage range accommodating various power supplies
Multiple sensing modes including opposed diffuse and retroreflective for enhanced functionality
Rugged design withstands harsh environments with high pressure wash down capabilities
Highly visible indicator LEDs for easy monitoring of power signal and output status
Offers versatile mounting options to fit diverse installation needs
Available with plug in modules for customised output timing and signal strength monitoring
Multiple sensing modes including opposed diffuse and retroreflective for enhanced functionality
Rugged design withstands harsh environments with high pressure wash down capabilities
Highly visible indicator LEDs for easy monitoring of power signal and output status
Offers versatile mounting options to fit diverse installation needs
Available with plug in modules for customised output timing and signal strength monitoring
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

