Banner Fixed Field Photoelectric Sensor, 25 mm Detection Range
- RS Stock No.:
- 294-518
- Mfr. Part No.:
- M18SP6FF25Q
- Brand:
- Banner
Subtotal (1 unit)*
£170.56
(exc. VAT)
£204.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.56 |
*price indicative
- RS Stock No.:
- 294-518
- Mfr. Part No.:
- M18SP6FF25Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Fixed Field | |
| Detection Range | 25 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Fixed Field | ||
Detection Range 25 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner EZ BEAM M18 Series Sensor redefines precision in photoelectric sensing. Engineered for reliability, this stainless steel 18 mm barrel style sensor excels in environments that demand durability and unwavering performance. Its no adjustment setup simplifies installation, while the advanced self diagnostics keep you informed with a dual LED system that monitors operation status. Designed to withstand harsh conditions, it meets rigorous IP69K standards, making it ideal for high pressure washdowns.
Dual LED indicators provide clear visibility of operational status at a glance
No adjustments necessary for easy installation and set up
Available with both integral cable and quick disconnect connector options
Versatile mounting choices facilitate quick and flexible installation
Incorporates advanced self diagnostic features to pre-emptively alert users about potential issues
Designed specifically for applications requiring high durability and reliability
No adjustments necessary for easy installation and set up
Available with both integral cable and quick disconnect connector options
Versatile mounting choices facilitate quick and flexible installation
Incorporates advanced self diagnostic features to pre-emptively alert users about potential issues
Designed specifically for applications requiring high durability and reliability
Related links
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor, 100 mm Detection Range

