Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£98.60

(exc. VAT)

£118.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.60

*price indicative

RS Stock No.:
294-497
Mfr. Part No.:
Q40SP6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

60 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin M12 Integral QD

COO (Country of Origin):
US
The Banner Advanced Sensor is designed to meet the diverse needs of automation applications with its reliable and efficient performance. Equipped with infrared technology, it excels in detecting objects of various reflectivity, making it an ideal choice for environments where precision is key. The self contained design ensures quick installation and optimal operation without the complexities often associated with traditional systems. This sensor prioritises safety by avoiding use in personnel protection applications, focusing instead on industrial functions that enhance productivity and accuracy.

Self contained design offers easy installation without complex setups
Robust construction provides exceptional performance in harsh environments
Fixed field sensing optimises detection of objects at close range
Compliant with stringent environmental ratings for durability
Prioritises safety in industrial applications by not supporting personnel protection

Related links